
General purpose optocoupler featuring 5.3kV isolation voltage and a 1-channel transistor output. DIP package with through-hole mounting. Maximum collector-emitter voltage is 30V, with a saturation voltage of 400mV. Operates with 10mA input current and supports up to 60mA forward current. Wide operating temperature range from -55°C to 100°C.
Vishay IL252 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
