The Vishay IL252-X007 is a general optocoupler with a collector-emitter voltage of 30V and a maximum power dissipation of 400mW. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The device is RoHS compliant and operates over a temperature range of -55°C to 100°C.
Vishay IL252-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | AC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL252-X007 to view detailed technical specifications.
No datasheet is available for this part.