The Vishay IL252-X017 is a general optocoupler with a single channel and a maximum operating temperature of 100°C. It can handle a maximum input current of 60mA and a maximum power dissipation of 250mW. The device is RoHS compliant and features a 6-pin SMD package. It has a minimum operating temperature of -55°C and a maximum output voltage of 30V.
Vishay IL252-X017 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | AC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL252-X017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.