Vishay IL30 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Current Transfer Ratio | 400% |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 125mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.