Transistor Output Optocoupler, 1-Element, 5300V Isolation,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |