Vishay IL300-EFG-X007T technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Series | IL300 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL300-EFG-X007T to view detailed technical specifications.
No datasheet is available for this part.