
Optoelectronic device featuring 5.3kV isolation voltage and a 1.06dB gain. This through-hole, PCB mount component operates with a 10mA input current and a 60mA maximum forward current, delivering 70uA output current per channel. It boasts a 1.75us fall time and a 210mW power dissipation, with an operating temperature range of -55°C to 100°C. The device is RoHS compliant and comes in a DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IL300-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 60mA |
| Gain | 1.06dB |
| Height | 3.81mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 70uA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
