The IL300-X007 is a single channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum input current of 60mA and a maximum output voltage of 500mV. The device is RoHS compliant and has a radiation hardening of no. It features a package quantity of 2000 and is packaged in a rail/tube format. The IL300-X007 has a power dissipation of 210mW and a reverse breakdown voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
