Vishay IL300FX007 technical specifications.
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300FX007 to view detailed technical specifications.
No datasheet is available for this part.