Vishay IL352 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 720 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL352 to view detailed technical specifications.
No datasheet is available for this part.