Vishay IL359-T technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 30mA |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL359-T to view detailed technical specifications.
No datasheet is available for this part.