Vishay IL388T technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 0.7% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 30mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 15V |
| Reverse Voltage (DC) | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL388T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
