Vishay IL400-X007T technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL400-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.