The IL410-X007 is a single-channel optocoupler with a 6V reverse breakdown voltage and 500mW power dissipation. It is packaged in a surface-mount SMD/SMT package and is approved for use in UR and CSA applications. The optocoupler has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a nominal input voltage of 1.16V.
Vishay IL410-X007 technical specifications.
| Approvals | UR, CSA |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL410-X007 to view detailed technical specifications.
No datasheet is available for this part.