
Triac output optocoupler featuring 5.3kV isolation voltage and a 1-element DIP-6 package for through-hole mounting. This component operates with a 60mA forward current and 1.35V maximum input voltage, offering 300mA maximum output current. It boasts a wide operating temperature range from -55°C to 100°C and includes VDE, UR, and CSA approvals.
Vishay IL410-X016 technical specifications.
| Approvals | VDE, UR, CSA |
| Package/Case | PDIP |
| Forward Current | 60mA |
| Height | 3.81mm |
| Hold Current | 500uA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Length | 8.7mm |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| Turn-On Delay Time | 35us |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL410-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
