
The IL4108-X006 is a general-purpose optocoupler from Vishay with a reverse breakdown voltage of 6V and a maximum power dissipation of 500mW. It operates over a temperature range of -55°C to 100°C and is available in a PDIP-8 package. This device is RoHS compliant and has a forward current rating of 60mA. The IL4108-X006 is suitable for a variety of applications requiring electrical isolation.
Vishay IL4108-X006 technical specifications.
| Approvals | UR |
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4108-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
