General purpose optocoupler featuring 1-channel Triac AC output with 800VDRM and 300mA RMS output current. This surface mount device offers 5.3kV isolation voltage, operates from -55°C to 100°C, and requires a nominal input voltage of 1.16V. Ideal for AC power control applications, it boasts a 60mA forward current and 500uA hold current. Packaged in a 6-pin PDIP SMD, it is lead-free and RoHS compliant.
Vishay IL4108-X007 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 800V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4108-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.