General purpose optocoupler featuring a single-channel, AC-output Triac driver. Offers a maximum isolation voltage of 5.3kV and a maximum output voltage of 800V. Designed for surface mount applications with a 6-pin PDIP SMD package. Operates with a nominal input voltage of 1.16V and a forward current of 60mA, providing an output current of 300mA. This RoHS compliant component is lead-free and suitable for operation between -55°C and 100°C.
Vishay IL4108-X007T technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 800V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4108-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.