Surface mount Triac output optocoupler featuring 5.3kV isolation and a 1-element design. This general-purpose optocoupler operates with a 60mA forward current and 1.16V nominal input voltage, offering 300mA output current and 800V output voltage. With a wide operating temperature range of -55°C to 100°C and UR approval, it is packaged in tape and reel for surface mount applications.
Vishay IL4108-X009T technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Output Voltage | 800V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4108-X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.