
Triac output optocoupler featuring 5.3kV isolation voltage and a 1-element design. Surface mountable in an SMD/SMT package, it operates with a 60mA forward current and 1.16V nominal input voltage. This component offers a 300mA maximum output current and 600V maximum output voltage, with a hold current of 500uA. Rated for operation between -55°C and 100°C, it is RoHS compliant and includes UR and CQC approvals.
Vishay IL420-X009T technical specifications.
| Approvals | UR, CQC |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage-Max | 5.3kV |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL420-X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.