Triac output optocoupler featuring 5.3kV isolation voltage and a 1-element configuration. Surface mountable in an SMD/SMT package, this component operates with a nominal input voltage of 1.3V and a forward current of 60mA. It offers a maximum output voltage of 600V and an output current of 300mA, with a hold current of 200µA. Rated for operation between -55°C and 100°C, it is RoHS compliant and includes UR, BSI, and FIMKO approvals.
Vishay IL4216-X009 technical specifications.
| Approvals | UR, BSI, FIMKO |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4216-X009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.