
General purpose optocoupler featuring a single channel with AC output, designed for surface mount applications. Offers 5.3kV isolation voltage and a maximum output voltage of 850V. Operates with a nominal input voltage of 1.3V and a forward current of 60mA, supporting an RMS output current of 300mA. This lead-free, RoHS compliant component is suitable for a wide temperature range from -55°C to 100°C and is supplied in tape and reel packaging.
Vishay IL4218-X017T technical specifications.
| Approvals | VDE, UR, BSI, FIMKO |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 850V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL4218-X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.