Vishay IL440-5 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 1mA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 400V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL440-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.