
General purpose optocoupler featuring a DIP package for through-hole mounting. Offers 5.3kV isolation voltage and a 70V collector-emitter breakdown voltage. Achieves a 400% current transfer ratio with a 60mA input current and a maximum collector current of 400mA. Operates across a -40°C to 100°C temperature range and is UL, VDE, and BSI approved.
Vishay IL5 technical specifications.
| Approvals | UL, VDE, BSI |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 250mV |
| Current Transfer Ratio | 400% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 400mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
