The IL55 optocoupler from Vishay features a collector-emitter breakdown voltage of 80V and a saturation voltage of 1V. It can handle a maximum collector current of 125mA and a maximum power dissipation of 250mW. The device operates over a temperature range of -55°C to 100°C and is packaged in a PDIP package for through-hole mounting.
Vishay IL55 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 400% |
| Forward Current | 60mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 125mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 55V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL55 to view detailed technical specifications.
No datasheet is available for this part.