Vishay IL55B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Forward Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IL55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.