Vishay IL664 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL664 to view detailed technical specifications.
No datasheet is available for this part.