The IL766B-2 is a general purpose optocoupler with a collector-emitter voltage of 60V and a maximum power dissipation of 250mW. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a plastic DIP-6 package. The device features a collector-emitter saturation voltage of 1V and an isolation voltage of 5.3kV.
Vishay IL766B-2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL766B-2 to view detailed technical specifications.
No datasheet is available for this part.