Vishay IL766B-2X009T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL766B-2X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.