Vishay ILC-06035.6NH5.3%T technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 5.6uH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5.3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC-06035.6NH5.3%T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.