
DIP-packaged transistor output optocoupler featuring 2 elements and 5.3kV isolation voltage. Offers a 30V collector-emitter voltage (VCEO) with a maximum collector current of 30mA per channel. Operates across a wide temperature range from -55°C to 100°C, with a collector emitter saturation voltage of 400mV. This through-hole component has a 60mA forward current and a 50% current transfer ratio.
Vishay ILCT6 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
