Vishay ILCT6-X007 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 50% |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILCT6-X007 to view detailed technical specifications.
No datasheet is available for this part.