The ILCT6-X009 is a dual PNP transistor with a collector-emitter saturation voltage of 400mV and a collector-emitter voltage rating of 30V. It can handle a maximum collector current of 30mA and a maximum power dissipation of 400mW. The device is packaged in a surface-mount SMD/SMT package and is suitable for operation over a temperature range of -55°C to 100°C. It is RoHS compliant and available in quantities of 2000 per rail/Tube packaging.
Vishay ILCT6-X009 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILCT6-X009 to view detailed technical specifications.
No datasheet is available for this part.