
General purpose optocoupler featuring 5.3kV RMS isolation voltage and 2 channels. This through-hole component offers a 300% current transfer ratio with a maximum forward current of 60mA and a maximum collector current of 400mA. It operates within a temperature range of -40°C to 100°C and has a collector emitter breakdown voltage of 70V. UL approved and packaged in an 8-pin DIP.
Vishay ILD1 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 400mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.