Vishay ILD1205T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 30mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD1205T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.