
Surface mount transistor output optocoupler featuring 4kV isolation voltage and 70V collector-emitter voltage. This 2-channel device offers a 200% current transfer ratio with a 10mA input current and 30mA forward current. Operating across a -55°C to 110°C temperature range, it has a maximum power dissipation of 300mW and a collector-emitter saturation voltage of 400mV. ROHS compliant and packaged in SOIC-8.
Vishay ILD1207T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 30mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 30mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD1207T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
