Vishay ILD1211T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Isolation Voltage | 3kV |
| Max Collector Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD1211T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.