
2-channel transistor output optocoupler featuring 5.3kV isolation voltage and a 70V collector-emitter voltage. This DIP-packaged component offers a 320% current transfer ratio with a 1mA input current and 60mA maximum input current. It supports a maximum collector current of 100mA per channel and operates within a temperature range of -55°C to 110°C. The device is RoHS compliant and designed for through-hole mounting.
Vishay ILD1615-4 technical specifications.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 320% |
| Forward Current | 60mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD1615-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.