Vishay ILD16151 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 80% |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 2 |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD16151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.