
The ILD2-X016 is a dual optocoupler from Vishay with a collector-emitter voltage of 70V and a maximum collector current of 400mA. It operates over a temperature range of -40°C to 100°C and is packaged in a 0.400 inch, RoHS compliant DIP-8 package. The device has a maximum power dissipation of 250mW and is RoHS compliant.
Vishay ILD2-X016 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 400mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD2-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
