Vishay ILD207-X001T technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD207-X001T to view detailed technical specifications.
No datasheet is available for this part.