
Surface mount transistor output optocoupler featuring 2 channels and 2 elements. Offers 4kV isolation voltage and 70V collector-emitter breakdown voltage. Operates with a 10mA input current and 30mA forward current, achieving a 200% current transfer ratio. Includes UL approval and is RoHS compliant, packaged in SOIC-8 for tape and reel distribution.
Vishay ILD207T technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 30mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4us |
| Turn-On Delay Time | 5us |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD207T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
