
Dual-channel optocoupler featuring DC input and transistor DC output. This surface-mount device offers 4kV isolation voltage and a 70V collector-emitter breakdown voltage. With a maximum forward current of 30mA and a low saturation voltage of 400mV, it operates across a wide temperature range of -55°C to 100°C. The 8-pin SOIC package is supplied on tape and reel, and the component is RoHS compliant.
Vishay ILD213T technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 30mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD213T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
