
AC input-transistor output optocoupler featuring 2 elements and 4kV isolation voltage. Surface mountable in a SOIC package, it offers a 70V collector-emitter voltage and a maximum forward current of 30mA. Operating across a -55°C to 100°C temperature range, this component has a 300mW power dissipation.
Vishay ILD256T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD256T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
