
The ILD55-X009T is a dual optocoupler from Vishay with a collector-emitter voltage of 55V and a maximum collector current of 125mA. It features a surface mount package and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Vishay ILD55-X009T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 400% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 125mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD55-X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.