Vishay ILD615-2X001 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD615-2X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
