
Transistor output optocoupler featuring 5.3kV isolation voltage and 2 channels. This general-purpose optocoupler offers a 70V collector-emitter voltage and a 50mA maximum collector current per channel. With a 200% current transfer ratio and 10mA input current, it operates from -55°C to 100°C. The component is housed in a PDIP package for through-hole PCB mounting.
Vishay ILD615-3 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 200% |
| Fall Time | 14s |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD615-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
