Vishay ILD615-3X007 technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD615-3X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.