
AC input-transistor output optocoupler featuring 5.3kV isolation voltage. This 2-element device offers a 600% current transfer ratio and a maximum collector current of 100mA. With a collector-emitter voltage of 70V and a maximum power dissipation of 400mW, it operates across a wide temperature range from -55°C to 100°C. The through-hole DIP package facilitates easy mounting.
Vishay ILD620 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILD620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
