The ILD74-X016 is a dual general purpose optocoupler from Vishay, featuring a collector-emitter voltage of 20V and a forward current of 60mA. It is packaged in a PDIP-8 package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Vishay ILD74-X016 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 35% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD74-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.